


3382G-1-502G | |
|---|---|
DigiKey Part Number | 118-3382G-1-502GTR-ND - Tape & Reel (TR) 118-3382G-1-502GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3382G-1-502G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-1-502G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 330°, Continuous | |
Linear Range | - | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±30% | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | 4-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 5 | $1.91600 | $9.58 |
| 10 | $1.82300 | $18.23 |
| 25 | $1.71160 | $42.79 |
| 50 | $1.63600 | $81.80 |
| 100 | $1.56640 | $156.64 |
| 500 | $1.42690 | $713.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37502 | $1,375.02 |
| 2,000 | $1.32744 | $2,654.88 |
| 3,000 | $1.30146 | $3,904.38 |
| 5,000 | $1.27055 | $6,352.75 |
| 7,000 | $1.25124 | $8,758.68 |
| 10,000 | $1.23163 | $12,316.30 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |




