3360Y-1-504 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $5.19820
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 95
Unit Price: $5.98000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $4.13180
Datasheet
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3360Y-1-504

DigiKey Part Number
3360Y-1-504-ND
Manufacturer
Manufacturer Product Number
3360Y-1-504
Description
POT 500K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3360Y-1-504 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
500k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
310°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.093" (2.36mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Square - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
100$5.19820$519.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.19820
Unit Price with GST:$5.71802