
3314Z-1-202E | |
|---|---|
DigiKey Part Number | 3314Z-1-202ETR-ND - Tape & Reel (TR) 3314Z-1-202ECT-ND - Cut Tape (CT) 3314Z-1-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-1-202E |
Description | TRIMMER 2K OHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-1-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.89000 | $2.89 |
| 10 | $2.41900 | $24.19 |
| 25 | $2.24840 | $56.21 |
| 50 | $2.12600 | $106.30 |
| 100 | $2.01010 | $201.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.89990 | $379.98 |
| 400 | $1.79538 | $718.15 |
| 600 | $1.73673 | $1,042.04 |
| 1,000 | $1.66548 | $1,665.48 |
| 1,400 | $1.62008 | $2,268.11 |
| 2,000 | $1.57324 | $3,146.48 |
| 2,400 | $1.54980 | $3,719.52 |
| 4,800 | $1.46376 | $7,026.05 |
| 5,000 | $1.45885 | $7,294.25 |
| Unit Price without GST: | $2.89000 |
|---|---|
| Unit Price with GST: | $3.17900 |

