
3314J-1-105E | |
|---|---|
DigiKey Part Number | 3314J-105ETR-ND - Tape & Reel (TR) 3314J-105ECT-ND - Cut Tape (CT) 3314J-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-105E |
Description | TRIMMER 1M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-105E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.32000 | $2.32 |
| 10 | $1.94100 | $19.41 |
| 25 | $1.80280 | $45.07 |
| 50 | $1.70540 | $85.27 |
| 100 | $1.61240 | $161.24 |
| 250 | $1.49672 | $374.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.41436 | $707.18 |
| 1,000 | $1.33631 | $1,336.31 |
| 1,500 | $1.29255 | $1,938.83 |
| 2,500 | $1.23939 | $3,098.47 |
| 3,500 | $1.20553 | $4,219.35 |
| 5,000 | $1.17062 | $5,853.10 |
| Unit Price without GST: | $2.32000 |
|---|---|
| Unit Price with GST: | $2.55200 |





