Similar

3314H-1-105 | |
|---|---|
DigiKey Part Number | 3314H-1-105-ND |
Manufacturer | |
Manufacturer Product Number | 3314H-1-105 |
Description | TRIMMER 1M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314H-1-105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.03385 | $406.77 |
| Unit Price without GST: | $2.03385 |
|---|---|
| Unit Price with GST: | $2.23724 |


