
3313S-1-203E | |
|---|---|
DigiKey Part Number | 3313S-203ETR-ND - Tape & Reel (TR) 3313S-203ECT-ND - Cut Tape (CT) 3313S-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313S-1-203E |
Description | TRIMMER 20K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313S-1-203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.159" Face (3.61mm x 4.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $2.29200 | $22.92 |
| 25 | $2.13000 | $53.25 |
| 50 | $2.01460 | $100.73 |
| 100 | $1.90480 | $190.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.80045 | $360.09 |
| 400 | $1.70143 | $680.57 |
| 600 | $1.64590 | $987.54 |
| 1,000 | $1.57836 | $1,578.36 |
| 1,400 | $1.53534 | $2,149.48 |
| 2,000 | $1.49097 | $2,981.94 |
| Unit Price without GST: | $2.75000 |
|---|---|
| Unit Price with GST: | $3.02500 |

