
3313J-2-101E | |
|---|---|
DigiKey Part Number | 118-3313J-2-101ETR-ND - Tape & Reel (TR) 118-3313J-2-101ECT-ND - Cut Tape (CT) 118-3313J-2-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3313J-2-101E |
Description | TRIMMER 100OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-2-101E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.91300 | $19.13 |
| 25 | $1.77760 | $44.44 |
| 50 | $1.68140 | $84.07 |
| 100 | $1.58970 | $158.97 |
| 250 | $1.47564 | $368.91 |
| 500 | $1.39444 | $697.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31749 | $1,317.49 |
| 2,000 | $1.24458 | $2,489.16 |
| 3,000 | $1.20374 | $3,611.22 |
| 5,000 | $1.15414 | $5,770.70 |
| 7,000 | $1.12255 | $7,857.85 |
| 10,000 | $1.09000 | $10,900.00 |
| Unit Price without GST: | $2.29000 |
|---|---|
| Unit Price with GST: | $2.51900 |

