Similar
Similar

3296X-1-203ALF | |
|---|---|
DigiKey Part Number | 118-3296X-1-203ALFCT-ND - Cut Tape (CT) 118-3296X-1-203ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296X-1-203ALF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-203ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.78000 | $4.78 |
| 10 | $3.99300 | $39.93 |
| 25 | $3.70920 | $92.73 |
| 50 | $3.50680 | $175.34 |
| 100 | $3.31470 | $331.47 |
| 250 | $3.07576 | $768.94 |
| 500 | $2.90592 | $1,452.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74503 | $2,745.03 |
| 2,000 | $2.59275 | $5,185.50 |
| 3,000 | $2.50751 | $7,522.53 |
| 5,000 | $2.40401 | $12,020.05 |
| Unit Price without GST: | $4.78000 |
|---|---|
| Unit Price with GST: | $5.25800 |



