3269W-ES2-203G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $6.85940
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $5.85138
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 119
Unit Price: $6.23000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 71
Unit Price: $6.23000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $9.98570
Datasheet
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-ES2-203G

DigiKey Part Number
3269W-ES2-203G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269W-ES2-203G
Description
TRIMMER 20K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-ES2-203G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.98570$4,992.85
Manufacturers Standard Package
Unit Price without GST:$9.98570
Unit Price with GST:$10.98427