
4416P-1-331LF | |
|---|---|
DigiKey Part Number | 4416P-1-331LFTR-ND - Tape & Reel (TR) 4416P-1-331LFCT-ND - Cut Tape (CT) 4416P-1-331LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4416P-1-331LF |
Description | RES ARRAY 8 RES 330 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4416P-1-331LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOL | |
Size / Dimension | 0.410" L x 0.295" W (10.41mm x 7.50mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.84000 | $6.84 |
| 10 | $4.62400 | $46.24 |
| 25 | $4.02560 | $100.64 |
| 50 | $3.65060 | $182.53 |
| 100 | $3.33200 | $333.20 |
| 250 | $2.98288 | $745.72 |
| 500 | $2.76452 | $1,382.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.48378 | $3,725.67 |
| 3,000 | $2.34062 | $7,021.86 |
| 4,500 | $2.26711 | $10,202.00 |
| Unit Price without GST: | $6.84000 |
|---|---|
| Unit Price with GST: | $7.52400 |

