
3269W-1-202 | |
|---|---|
DigiKey Part Number | 3269W-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-202 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.05000 | $9.05 |
| 10 | $7.52900 | $75.29 |
| 25 | $6.99040 | $174.76 |
| 50 | $6.60740 | $330.37 |
| 100 | $6.24410 | $624.41 |
| 300 | $5.70640 | $1,711.92 |
| 500 | $5.47176 | $2,735.88 |
| 1,000 | $5.16815 | $5,168.15 |
| Unit Price without GST: | $9.05000 |
|---|---|
| Unit Price with GST: | $9.95500 |

