
3224G-1-201E | |
|---|---|
DigiKey Part Number | 3224G-1-201ETR-ND - Tape & Reel (TR) 3224G-1-201ECT-ND - Cut Tape (CT) 3224G-1-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224G-1-201E |
Description | TRIMMER 200 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224G-1-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $4.83100 | $48.31 |
| 25 | $4.48640 | $112.16 |
| 50 | $4.24160 | $212.08 |
| 100 | $4.00910 | $400.91 |
| 250 | $3.71984 | $929.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.51420 | $1,757.10 |
| 1,000 | $3.31951 | $3,319.51 |
| 1,500 | $3.21047 | $4,815.70 |
| 2,500 | $3.07808 | $7,695.20 |
| 3,500 | $2.99380 | $10,478.30 |
| 5,000 | $2.90695 | $14,534.75 |
| Unit Price without GST: | $5.80000 |
|---|---|
| Unit Price with GST: | $6.38000 |

