
3223J-1-202E | |
|---|---|
DigiKey Part Number | 3223J-1-202ETR-ND - Tape & Reel (TR) 3223J-1-202ECT-ND - Cut Tape (CT) 3223J-1-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223J-1-202E |
Description | TRIMMER 2KOHM 0.125W J LEAD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223J-1-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.37000 | $6.37 |
| 10 | $5.30300 | $53.03 |
| 25 | $4.92560 | $123.14 |
| 50 | $4.65640 | $232.82 |
| 100 | $4.40070 | $440.07 |
| 250 | $4.08292 | $1,020.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.85720 | $1,928.60 |
| 1,000 | $3.64343 | $3,643.43 |
| 1,500 | $3.52374 | $5,285.61 |
| 2,500 | $3.37839 | $8,445.98 |
| 3,500 | $3.28587 | $11,500.55 |
| Unit Price without GST: | $6.37000 |
|---|---|
| Unit Price with GST: | $7.00700 |

