
3214X-1-205E | |
|---|---|
DigiKey Part Number | 3214X-1-205ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3214X-1-205E |
Description | TRIMMER 2M OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-205E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $2.43880 | $487.76 |
| 400 | $2.30440 | $921.76 |
| 600 | $2.22908 | $1,337.45 |
| 1,000 | $2.13751 | $2,137.51 |
| 1,400 | $2.07918 | $2,910.85 |
| 2,000 | $2.01902 | $4,038.04 |
| 2,400 | $1.98893 | $4,773.43 |
| 4,800 | $1.87844 | $9,016.51 |
| 5,000 | $1.87213 | $9,360.65 |
| Unit Price without GST: | $2.43880 |
|---|---|
| Unit Price with GST: | $2.68268 |

