
2045-13-BLF | |
|---|---|
DigiKey Part Number | 118-2045-13-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2045-13-BLF |
Description | GDT 130V 10KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 130 V 10000A (10kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2045-13-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 130 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 5 | $1.13400 | $5.67 |
| 10 | $1.04700 | $10.47 |
| 50 | $0.86800 | $43.40 |
| 100 | $0.80100 | $80.10 |
| 250 | $0.72004 | $180.01 |
| 500 | $0.66406 | $332.03 |
| 1,000 | $0.61221 | $612.21 |
| 5,000 | $0.50592 | $2,529.60 |
| Unit Price without GST: | $1.37000 |
|---|---|
| Unit Price with GST: | $1.50700 |

