
2053-23-SM-RPLF | |
|---|---|
DigiKey Part Number | 2053-23-SM-RPLFTR-ND - Tape & Reel (TR) 2053-23-SM-RPLFCT-ND - Cut Tape (CT) 2053-23-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053-23-SM-RPLF |
Description | GDT 230V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2053-23-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 5 | $1.04000 | $5.20 |
| 10 | $0.96000 | $9.60 |
| 50 | $0.79620 | $39.81 |
| 100 | $0.73490 | $73.49 |
| 250 | $0.66048 | $165.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.56862 | $511.76 |
| 1,800 | $0.52405 | $943.29 |
| 2,700 | $0.49949 | $1,348.62 |
| 4,500 | $0.47006 | $2,115.27 |
| 6,300 | $0.45153 | $2,844.64 |
| 9,000 | $0.43261 | $3,893.49 |
| 22,500 | $0.42643 | $9,594.67 |
| Unit Price without GST: | $1.26000 |
|---|---|
| Unit Price with GST: | $1.38600 |

