
2049-12-BT1LF | |
|---|---|
DigiKey Part Number | 118-2049-12-BT1LFTR-ND - Tape & Reel (TR) 118-2049-12-BT1LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2049-12-BT1LF |
Description | GDT 120V 15KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 15000A (15kA) ±30% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2049-12-BT1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 120 V | |
Impulse Discharge Current (8/20µs) | 15000A (15kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 5 | $1.31200 | $6.56 |
| 10 | $1.20900 | $12.09 |
| 50 | $1.00400 | $50.20 |
| 100 | $0.92640 | $92.64 |
| 250 | $0.83260 | $208.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.76784 | $383.92 |
| 1,000 | $0.70783 | $707.83 |
| 1,500 | $0.67478 | $1,012.17 |
| 2,500 | $0.63516 | $1,587.90 |
| 3,500 | $0.61025 | $2,135.88 |
| 5,000 | $0.58480 | $2,924.00 |
| Unit Price without GST: | $1.58000 |
|---|---|
| Unit Price with GST: | $1.73800 |

