Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038-15-SM-RPLF

DigiKey Part Number
2038-15-SM-RPLFTR-ND - Tape & Reel (TR)
2038-15-SM-RPLFCT-ND - Cut Tape (CT)
2038-15-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2038-15-SM-RPLF
Description
GDT 150V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2038-15-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±25%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,721
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.66000$3.66
5$3.03400$15.17
10$2.79900$27.99
50$2.32180$116.09
100$2.14200$214.20
250$1.92452$481.13
500$1.77408$887.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.63463$1,634.63
2,000$1.50528$3,010.56
3,000$1.43398$4,301.94
5,000$1.38265$6,913.25
Manufacturers Standard Package
Unit Price without GST:$3.66000
Unit Price with GST:$4.02600