Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029-23-SMLF | |
|---|---|
DigiKey Part Number | 2029-23-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2029-23-SMLF |
Description | GDT 230V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2029-23-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.33850 | $1,338.50 |
| Unit Price without GST: | $1.33850 |
|---|---|
| Unit Price with GST: | $1.47235 |




