
1500-2S-W | |
|---|---|
DigiKey Part Number | 1500-2S-W-ND |
Manufacturer | |
Manufacturer Product Number | 1500-2S-W |
Description | ETHERNET SPD, GROUNDED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1500-2S-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | Chassis Mount | |
Current - Max | - | |
Region Utilized | - | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | - | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | UL | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.12000 | $249.12 |
| 5 | $206.54400 | $1,032.72 |
| 10 | $190.43700 | $1,904.37 |
| 50 | $157.43700 | $7,871.85 |
| 100 | $144.90120 | $14,490.12 |
| Unit Price without GST: | $249.12000 |
|---|---|
| Unit Price with GST: | $274.03200 |

