
3610S-2-102 | |
|---|---|
DigiKey Part Number | 3610S-2-102-ND |
Manufacturer | |
Manufacturer Product Number | 3610S-2-102 |
Description | POT 1K OHM 1.5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1.5W Solder Hook |
Datasheet | Datasheet |
EDA/CAD Models | 3610S-2-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Hook | |
Actuator Type | Knob | |
Actuator Length | 0.695" (17.65mm) | |
Actuator Diameter | 0.875" (22.23mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.240" Dia (31.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $207.77840 | $10,388.92 |
| Unit Price without GST: | $207.77840 |
|---|---|
| Unit Price with GST: | $228.55624 |

