
1.5SMBJ54CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ54CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ54CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ54CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ54CA-H |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.31900 | $13.19 |
| 100 | $0.87210 | $87.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.67986 | $339.93 |
| 1,000 | $0.61801 | $618.01 |
| 1,500 | $0.58647 | $879.71 |
| 2,500 | $0.55102 | $1,377.55 |
| 3,500 | $0.53003 | $1,855.11 |
| 5,000 | $0.50962 | $2,548.10 |
| Unit Price without GST: | $2.10000 |
|---|---|
| Unit Price with GST: | $2.31000 |

