
B20005 | |
|---|---|
DigiKey Part Number | 2071-B20005-ND |
Manufacturer | |
Manufacturer Product Number | B20005 |
Description | 7" FACE MASK 3PLY 1000 PIECE PE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Face Mask One Size Blue, White ESD Safe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Face Mask | |
Size | One Size | |
Material | - | |
Color | Blue, White | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $267.88000 | $267.88 |
| Unit Price without GST: | $267.88000 |
|---|---|
| Unit Price with GST: | $294.66800 |

