
UHF5-0.750-Y-67 | |
|---|---|
DigiKey Part Number | 492-UHF5-0.750-Y-67-ND |
Manufacturer | |
Manufacturer Product Number | UHF5-0.750-Y-67 |
Description | UNIBODY HIGH FLEX, IP 67, 5MM LI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.75" (19.05mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.75" (19.05mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.86000 | $6.86 |
| 10 | $5.07900 | $50.79 |
| 100 | $4.02890 | $402.89 |
| 500 | $3.56958 | $1,784.79 |
| 1,000 | $3.42023 | $3,420.23 |
| 2,000 | $3.29390 | $6,587.80 |
| Unit Price without GST: | $6.86000 |
|---|---|
| Unit Price with GST: | $7.54600 |


