
SMFLP25-6.0 | |
|---|---|
DigiKey Part Number | SMFLP25-6.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP25-6.0 |
Description | LIGHT PIPE 2MM -7MM ADAPTER 6.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP25-6.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 6.9mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.82660 | $282.66 |
| Unit Price without GST: | $2.82660 |
|---|---|
| Unit Price with GST: | $3.10926 |

