
SM0605BC-Y/G | |
|---|---|
DigiKey Part Number | 492-2276-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0605BC-Y/G |
Description | LED GRN/YLW CLEAR 0605 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 574nm Green, 590nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm Green, 572nm Yellow | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37773 | $1,510.92 |
| 8,000 | $0.35952 | $2,876.16 |
| 12,000 | $0.35018 | $4,202.16 |
| 20,000 | $0.33965 | $6,793.00 |
| 28,000 | $0.33339 | $9,334.92 |
| 40,000 | $0.32729 | $13,091.60 |
| Unit Price without GST: | $0.37773 |
|---|---|
| Unit Price with GST: | $0.41550 |


