
PLP5-2-1500-54 | |
|---|---|
DigiKey Part Number | 492-PLP5-2-1500-54-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-1500-54 |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.41300 | $141.30 |
| Unit Price without GST: | $1.41300 |
|---|---|
| Unit Price with GST: | $1.55430 |

