Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP1-9MM-F

DigiKey Part Number
492-2121-ND
Manufacturer
Manufacturer Product Number
PLP1-9MM-F
Description
LIGHT PIPE PNL REAR 3MM FLAT 9MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
EDA/CAD Models
PLP1-9MM-F Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Rear
Packaging
Bag
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
100$0.98950$98.95
Manufacturers Standard Package
Unit Price without GST:$0.98950
Unit Price with GST:$1.08845