
PLP1-200 | |
|---|---|
DigiKey Part Number | PLP1-200-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-200 |
Description | LIGHT PIPE PNL 3MM LENS 0.200" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.34400 | $13.44 |
| 100 | $1.00360 | $100.36 |
| 500 | $0.85300 | $426.50 |
| 1,000 | $0.80375 | $803.75 |
| 2,000 | $0.76198 | $1,523.96 |
| 5,000 | $0.71639 | $3,581.95 |
| 10,000 | $0.68800 | $6,880.00 |
| Unit Price without GST: | $1.91000 |
|---|---|
| Unit Price with GST: | $2.10100 |

