
MLPS-B-5-0403-DD-2-PLP5-500 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-5-0403-DD-2-PLP5-500-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-5-0403-DD-2-PLP5-500 |
Description | LIGHT PIPE RIGID 4.95MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High x 3 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration 4 High x 3 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.95mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.49200 | $104.92 |
| Unit Price without GST: | $10.49200 |
|---|---|
| Unit Price with GST: | $11.54120 |

