
MLPS-B-5-0105-D0-2-PLP5-500 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-5-0105-D0-2-PLP5-500-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-5-0105-D0-2-PLP5-500 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 5 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.95mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.39300 | $63.93 |
| Unit Price without GST: | $6.39300 |
|---|---|
| Unit Price with GST: | $7.03230 |

