
MLPS-B-5-0104-D0-2-PLP5-500 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-5-0104-D0-2-PLP5-500-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-5-0104-D0-2-PLP5-500 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 4.95mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.94200 | $59.42 |
| Unit Price without GST: | $5.94200 |
|---|---|
| Unit Price with GST: | $6.53620 |

