
MLPS-B-3-0501-CC-2-PLP1-9MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0501-CC-2-PLP1-9MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0501-CC-2-PLP1-9MM |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 5 High Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration 5 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.30700 | $63.07 |
| Unit Price without GST: | $6.30700 |
|---|---|
| Unit Price with GST: | $6.93770 |

