
MLPS-B-3-0402-CC-2-PLP1-200 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0402-CC-2-PLP1-200-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0402-CC-2-PLP1-200 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High x 2 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High x 2 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $8.09300 | $80.93 |
| Unit Price without GST: | $8.09300 |
|---|---|
| Unit Price with GST: | $8.90230 |

