
MLPS-B-3-0203-CC-2-PLP1-9MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-0203-CC-2-PLP1-9MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0203-CC-2-PLP1-9MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 High x 3 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 2 High x 3 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.60400 | $66.04 |
| Unit Price without GST: | $6.60400 |
|---|---|
| Unit Price with GST: | $7.26440 |

