
LC-1.0 | |
|---|---|
DigiKey Part Number | LC-1.0-ND |
Manufacturer | |
Manufacturer Product Number | LC-1.0 |
Description | LIGHT PIPE 4MM RND LENS 1.0" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 1" (25.4mm) - Fiber Optic |
Datasheet | Datasheet |
EDA/CAD Models | LC-1.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 1" (25.4mm) - Fiber Optic | |
Lens Style | Round with Flat Top | |
Lens Size | 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.41500 | $14.15 |
| 100 | $1.05990 | $105.99 |
| 500 | $0.90238 | $451.19 |
| 1,000 | $0.85089 | $850.89 |
| 2,000 | $0.80723 | $1,614.46 |
| 5,000 | $0.75959 | $3,797.95 |
| 10,000 | $0.72992 | $7,299.20 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.21100 |


