
H178CHDL | |
|---|---|
DigiKey Part Number | H178CHDL-ND |
Manufacturer | |
Manufacturer Product Number | H178CHDL |
Description | LED CBI 5MM RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2V 2mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H178CHDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 5mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.93800 | $9.38 |
| 100 | $0.68950 | $68.95 |
| 500 | $0.57900 | $289.50 |
| 1,000 | $0.54277 | $542.77 |
| 2,000 | $0.51203 | $1,024.06 |
| 4,900 | $0.47911 | $2,347.64 |
| 9,800 | $0.45808 | $4,489.18 |
| 25,000 | $0.43470 | $10,867.50 |
| Unit Price without GST: | $1.34000 |
|---|---|
| Unit Price with GST: | $1.47400 |

