
H178CBC-3-YG-CA | |
|---|---|
DigiKey Part Number | H178CBC-3-YG-CA-ND |
Manufacturer | |
Manufacturer Product Number | H178CBC-3-YG-CA |
Description | LED CBI 5MM GRN/YL DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow Diffused, White 2.1V Green, 2V Yellow 30mA Green, 30mA Yellow Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | H178CBC-3-YG-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | Single | |
Current | 30mA Green, 30mA Yellow | |
Millicandela Rating | 6mcd Green, 4mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.41550 | $141.55 |
| Unit Price without GST: | $1.41550 |
|---|---|
| Unit Price with GST: | $1.55705 |

