Image for ELM18755HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM18755HT

DigiKey Part Number
492-ELM18755HT-ND
Manufacturer
Manufacturer Product Number
ELM18755HT
Description
EXTRUDED VERTICAL T-1 3/4 (5MM)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
625nm
Configuration
Single
Current
20mA
Millicandela Rating
40mcd
Viewing Angle
35°
Lens Type
Clear, Tinted
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$0.58910$58.91
Manufacturers Standard Package
Unit Price without GST:$0.58910
Unit Price with GST:$0.64801