ELM 3-885 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Bivar Inc.
cms-in-stock: 0
Unit Price: $0.16348
Datasheet
T1 3/4 LED Standoff Black PVC 0.885" (22.48mm)
cms-photo-disclaimer

ELM 3-885

cms-digikey-product-number
ELM3-885-ND
cms-manufacturer
cms-manufacturer-product-number
ELM 3-885
cms-description
LED HOLDER T1 3/4 PVC BLACK
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
T1 3/4 LED Standoff Black PVC 0.885" (22.48mm)
Datasheet
 Datasheet
cms-eda-cad-models
ELM 3-885 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.885" (22.48mm)
LED
T1 3/4
Material
PVC
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1,000$0.16348$163.48
cms-manufacturer-standard-package
Unit Price without GST:$0.16348
Unit Price with GST:$0.17983