
ELM 3-400 | |
---|---|
DigiKey Part Number | ELM3-400-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-400 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.400" (10.16mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.25300 | $2.53 |
100 | $0.17620 | $17.62 |
500 | $0.14156 | $70.78 |
1,000 | $0.13004 | $130.04 |
2,000 | $0.12022 | $240.44 |
5,000 | $0.10944 | $547.20 |
10,000 | $0.10270 | $1,027.00 |
25,000 | $0.09532 | $2,383.00 |
Unit Price without GST: | $0.38000 |
---|---|
Unit Price with GST: | $0.41800 |