
9913-1.000 | |
|---|---|
DigiKey Part Number | 492-1055-ND |
Manufacturer | |
Manufacturer Product Number | 9913-1.000 |
Description | ROUND SPACER #2 NYLON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9913-1.000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 5 | $0.13200 | $0.66 |
| 10 | $0.12100 | $1.21 |
| 25 | $0.10920 | $2.73 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.09410 | $9.41 |
| 250 | $0.08600 | $21.50 |
| 500 | $0.08064 | $40.32 |
| 1,000 | $0.07586 | $75.86 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

