
9911-687 | |
---|---|
DigiKey Part Number | 9911-687-ND |
Manufacturer | |
Manufacturer Product Number | 9911-687 |
Description | ROUND SPACER #4 NYLON 11/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.688" (17.48mm) 11/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9911-687 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.688" (17.48mm) 11/16" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.07610 | $76.10 |
Unit Price without GST: | $0.07610 |
---|---|
Unit Price with GST: | $0.08371 |