
911-360 | |
|---|---|
DigiKey Part Number | 911-360-ND |
Manufacturer | |
Manufacturer Product Number | 911-360 |
Description | ROUND SPACER NYLON 9.14MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.360" (9.14mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.360" (9.14mm) | |
Length - Overall | 0.360" (9.14mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 5 | $0.15400 | $0.77 |
| 10 | $0.14400 | $1.44 |
| 25 | $0.12960 | $3.24 |
| 50 | $0.12020 | $6.01 |
| 100 | $0.11190 | $11.19 |
| 250 | $0.10244 | $25.61 |
| 500 | $0.09612 | $48.06 |
| 1,000 | $0.09050 | $90.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

