



905-250 | |
|---|---|
DigiKey Part Number | 492-1766-ND |
Manufacturer | |
Manufacturer Product Number | 905-250 |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 905-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.147" (3.73mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 5 | $0.12600 | $0.63 |
| 10 | $0.11500 | $1.15 |
| 25 | $0.10360 | $2.59 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.08940 | $8.94 |
| 250 | $0.08172 | $20.43 |
| 500 | $0.07662 | $38.31 |
| 1,000 | $0.07206 | $72.06 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

