
455-240 | |
|---|---|
DigiKey Part Number | 455-240-ND |
Manufacturer | |
Manufacturer Product Number | 455-240 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.240" (6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.240" (6.10mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.38890 | $38.89 |
| Unit Price without GST: | $0.38890 |
|---|---|
| Unit Price with GST: | $0.42779 |

