
3RD-S | |
|---|---|
DigiKey Part Number | 3RD-S-ND |
Manufacturer | |
Manufacturer Product Number | 3RD-S |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3RD-S Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 700nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.32800 | $3.28 |
| 100 | $0.23150 | $23.15 |
| 500 | $0.18762 | $93.81 |
| 1,000 | $0.17313 | $173.13 |
| 2,000 | $0.16078 | $321.56 |
| 5,000 | $0.14723 | $736.15 |
| 10,000 | $0.13877 | $1,387.70 |
| 25,000 | $0.12951 | $3,237.75 |
| Unit Price without GST: | $0.48000 |
|---|---|
| Unit Price with GST: | $0.52800 |

