RF Front End 2.4GHz ~ 2.5GHz 802.11, WLAN, ZigBee 6-DFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHWM253

DigiKey Part Number
5004-BHWM253TR-ND - Tape & Reel (TR)
5004-BHWM253CT-ND - Cut Tape (CT)
5004-BHWM253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BHWM253
Description
RF IC FEM ISM 2.4GHZ 1.5X1.5 DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz 802.11, WLAN, ZigBee 6-DFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BHW Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11, WLAN, ZigBee
Frequency
2.4GHz ~ 2.5GHz
Features
2.7V Supply Voltage
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-DFN (1.5x1.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,186
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.73400$17.34
25$1.63640$40.91
100$1.50100$150.10
250$1.41992$354.98
500$1.36250$681.25
1,000$1.30837$1,308.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.19435$5,971.75
10,000$1.14989$11,498.90
Manufacturers Standard Package
Unit Price without GST:$2.01000
Unit Price with GST:$2.21100