PMS 832 0075 PH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


BFirst Industrial
In Stock: 380
Unit Price: $0.13680
Datasheet
#8-32 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 832 0075 PH

DigiKey Part Number
H392-ND
Manufacturer
Manufacturer Product Number
PMS 832 0075 PH
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
0.110" (2.79mm)
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
0.860" (21.84mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$0.09510$9.51
1,000$0.07676$76.76
Manufacturers Standard Package
Unit Price without GST:$0.09510
Unit Price with GST:$0.10461