
H5Z 038 0150 16 | |
|---|---|
DigiKey Part Number | H821-ND |
Manufacturer | |
Manufacturer Product Number | H5Z 038 0150 16 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.37400 | $3.74 |
| 100 | $0.29700 | $29.70 |
| 1,000 | $0.24432 | $244.32 |
| Unit Price without GST: | $0.37400 |
|---|---|
| Unit Price with GST: | $0.41140 |

